+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E2 EMULATOR LITE

Programmer: debugger; RENESAS


Manufacturer: RENESAS

Manufacturer part number:
E2 EMULATOR LITE
TME Symbol:
RTE0T0002LKCE00000

Specification

Manufacturer
RENESAS
Type of ICs programmer
debugger
Associated circuits
RENESAS
Kit contents
  • CD-ROM
  • debugger
  • IDC 14pin cable
  • USB cable
Gross weight142.97 g
Certificates
See other products in this category: Programmers RENESAS,
*
E2 EMULATOR LITE
13 in TME stock
Net price for quantities from 1 pcs - 75.74 EURGross price for quantities from 1 pcs - 75.74 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.