+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RVT70HSBFWCA0

Display: TFT; 7"; 1024x600; Illumin: LED; Dim: 181.6x100.6x14.19mm


Manufacturer: Riverdi

Manufacturer part number:
RVT70HSBFWCA0
TME Symbol:
RVT70HSBFWCA0

Specification

Manufacturer
Riverdi
Type of display
TFT
Kind of display
graphical, matrix IPS
Screen size
7"
Display resolution
1024x600
Illumination
LED
No. of colours
16.7M
Window dimensions (H x W)
154.21x85.92mm
Dimensions
181.6x100.6x14.19mm
Operating temperature
-20...70°C
Colour
RGB
Luminosity
800cd/m2
Connector pinout layout
1x20
Number of pins
20
Tape pitch
0.5mm
Kind of controller
BT817Q
Connection
RIBUS
Family
EVE4
Kind of package
factory collective packing
Touchpad
capacitive
Version
air bonding, aTouch
Display features
  • anti-glare glass
  • mounting frame
Interface
  • QSPI
  • SPI
Supply voltage
  • 3...3.6V DC
Gross weight274.6 g
Certificates

WATCH VIDEO

See other products in this category: Intelligent displays modules Riverdi,
*
RVT70HSBFWCA0
0 in TME stock
No. of pieces (Multiplicity: 17)
Minimum order quantity: 17.
Multiplicity: 17.
Product for special order
Packaging method by the manufacturerCardboard = 17 pcs