+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RWS50B-5

Power supply: switching; for building in,modular; 50W; 5VDC; 10A


Manufacturer: TDK-LAMBDA

Manufacturer part number:
RWS50B-5
TME Symbol:
RWS50B-5

Specification

Manufacturer
TDK-LAMBDA
Type of power supply
switching
Kind of power supply
for building in, modular
Power
50W
Output voltage
5V DC
Output current
10A
Number of outputs
1
Body dimensions
82x34x81.5mm
Manufacturer series
RWS
Operating temperature
-20...70°C
Electrical connection
terminal block
Protection
anti-overvoltage OVP, over current OCP
Efficiency
78...79%
Indication
LED
Power supply unit features
cooling active
Supply voltage
  • 85...265V AC
  • 120...370V DC
Gross weight230.4 g
Certificates
See other products in this category: Built-in Power Supplies TDK-LAMBDA,
See other products from this series.:
*
RWS50B-5
0 in TME stock
Net price for quantities from 1 pcs - 43.24 USDGross price for quantities from 1 pcs - 43.24 USD
Net price for quantities from 10 pcs - 40.52 USDGross price for quantities from 10 pcs - 40.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.