+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | TDK-LAMBDA | |
Type of power supply | switching | |
Kind of power supply | for building in, modular | |
Power | 600W | |
Output voltage | 24V DC | |
Output current | 25A | |
Number of outputs | 1 | |
Body dimensions | 120x61x190mm | |
Manufacturer series | RWS | |
Operating temperature | -20...70°C | |
Electrical connection | terminal block | |
Protection | anti-overvoltage OVP, over current OCP | |
Efficiency | 85...88.5% | |
Indication | LED | |
Power supply unit features | cooling active |