+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 02.08.2026 at 08:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

RX-4M50FM60SF

Module: RF; FM receiver; FM,FSK; 433.92MHz; -111dBm; 5VDC; 6mA

Manufacturer: AUREL

Manufacturer part number:
RX-4M50FM60SF
TME Symbol:
RX-4M50FM60SF

Specification

Manufacturer
AUREL
Type of communications module
RF
Kind of module
FM receiver
Kind of modulation
FM, FSK
Frequency
433.92MHz
Receiver sensitivity
-111dBm
Communications modules features
SAW filter
Current consumption
6mA
Supply voltage
  • 5V DC
Gross weight6.217 g
Certificates
See other products in this category: RF modules AUREL
*
RX-4M50FM60SF
Product withdrawn from the offer
Use the specification table below to search for similar products