+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

650201034G

Module: RF; AM receiver; AM,ASK; 433.92MHz; -111dBm; 3.3VDC; 6mA

Manufacturer: AUREL

Manufacturer part number:
650201034G
TME Symbol:
RX-MID-3V

Specification

Manufacturer
AUREL
Type of communications module
RF
Kind of module
AM receiver
Kind of modulation
AM, ASK
Frequency
433.92MHz
Receiver sensitivity
-111dBm
Dimensions
25.4x12.4x4mm
Current consumption
6mA
Supply voltage
  • 3.3V DC
Communications modules features
  • SAW filter
  • superhet
Gross weight1.434 g
Certificates
See other products in this category: RF modules AUREL
*
650201034G
Product withdrawn from the offer
Use the specification table below to search for similar products