+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RX1602J-LLW-TS

Display: LCD; alphanumeric; COG,VA Negative; 16x2; LED; PIN: 8; 1x8


Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RX1602J-LLW-TS
TME Symbol:
RX1602J-LLW-TS

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
LCD
Kind of display
alphanumeric
Display technology
COG, VA Negative
Number of characters (columns x lines)
16x2
Dimensions
74.2x25.2x6.3mm
Window dimensions (H x W)
61x15.1mm
Illumination
LED
Backlight colour
white
Kind of controller
ST7028-1A
Character width
2.95mm
Digit height
5.55mm
Number of pins
8
Connector pinout layout
1x8
Supported character set
English, Europe
Supply voltage
  • 3...3.6V DC
Gross weight30.28 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCD alphanumeric displays RAYSTAR OPTRONICS,
*
RX1602J-LLW-TS
12 in TME stock
Net price for quantities from 1 pcs - 7.51 USDGross price for quantities from 1 pcs - 7.51 USD
Net price for quantities from 3 pcs - 6.46 USDGross price for quantities from 3 pcs - 6.46 USD
Net price for quantities from 10 pcs - 5.64 USDGross price for quantities from 10 pcs - 5.64 USD
Net price for quantities from 25 pcs - 5.33 USDGross price for quantities from 25 pcs - 5.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.