+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RX-4045SA AA

IC: RTC circuit; 4-wire,serial; SOP14; 1.7÷5.5V


Manufacturer: EPSON

Manufacturer part number:
RX-4045SA AA
TME Symbol:
RX4045SAA

Specification

Manufacturer
EPSON
Type of integrated circuit
RTC circuit
Mounting
SMD
Case
SOP14
DC supply current
2µA
Operating voltage
1.7...5.5V
Interface
  • 4-wire
  • serial
Gross weight0.381 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RTC circuits EPSON,
*
RX-4045SA AA
951 in TME stock
Net price for quantities from 1 pcs - 3.00 EURGross price for quantities from 1 pcs - 3.00 EUR
Net price for quantities from 3 pcs - 2.75 EURGross price for quantities from 3 pcs - 2.75 EUR
Net price for quantities from 10 pcs - 2.51 EURGross price for quantities from 10 pcs - 2.51 EUR
Net price for quantities from 50 pcs - 2.30 EURGross price for quantities from 50 pcs - 2.30 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 pcs