+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RY-0512D

Converter: DC/DC; 1W; Uin: 4.75÷5.25VDC; Uout: 12VDC; Uout2: -12VDC


Manufacturer: RECOM

Manufacturer part number:
RY-0512D
TME Symbol:
RY-0512D

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
1W
Input voltage
4.75...5.25V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
42mA
Output current 2
42mA
Case
SIP7
Mounting
THT
Manufacturer series
RY
Body dimensions
19.65x7.05x10.2mm
Efficiency
58...68%
Operating temperature
-40...70°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
2
Dimensions
Gross weight2.8 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RY-0512D
0 in TME stock
Net price for quantities from 1 pcs - 11.65 EURGross price for quantities from 1 pcs - 11.65 EUR
Net price for quantities from 25 pcs - 10.40 EURGross price for quantities from 25 pcs - 10.40 EUR
Net price for quantities from 50 pcs - 10.25 EURGross price for quantities from 50 pcs - 10.25 EUR
Net price for quantities from 100 pcs - 9.96 EURGross price for quantities from 100 pcs - 9.96 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.