+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RY-0515D

Converter: DC/DC; 1W; Uin: 4.75÷5.25VDC; Uout: 15VDC; Uout2: -15VDC


Manufacturer: RECOM

Manufacturer part number:
RY-0515D
TME Symbol:
RY-0515D

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
1W
Input voltage
4.75...5.25V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
33mA
Output current 2
33mA
Case
SIP7
Mounting
THT
Manufacturer series
RY
Body dimensions
19.65x7.05x10.2mm
Efficiency
62...68%
Operating temperature
-40...70°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
2
Dimensions
Gross weight2.8 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RY-0515D
0 in TME stock
Net price for quantities from 1 pcs - 13.48 USDGross price for quantities from 1 pcs - 13.48 USD
Net price for quantities from 25 pcs - 12.04 USDGross price for quantities from 25 pcs - 12.04 USD
Net price for quantities from 50 pcs - 11.87 USDGross price for quantities from 50 pcs - 11.87 USD
Net price for quantities from 100 pcs - 11.53 USDGross price for quantities from 100 pcs - 11.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.