+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S008060CA3SA1

Programmable LED tape; RGB; Case (mm): 5050; LED/m: 60; 8mm; IP20

Manufacturer: IPIXEL LED

Manufacturer part number:
S008060CA3SA1
TME Symbol:
S008060CA3SA1

Specification

Manufacturer
IPIXEL LED
Type of optoelectronic module
programmable LED tape
LED colour
RGB
Case - mm
5050
LED per meter amount
60
Width
8mm
Light source features
white PCB
IP rating
IP20
Viewing angle
120°
Maximum power per meter
10W/m
Kind of controller
SK6812
Operating voltage
5V DC
Version
bendable, S shape
Mounting
SMD
Number of pins
3
Kind of LED
SK6812
Operating temperature
-40...50°C
Cutting length
65mm
Caution!
  • Product is intended for use by users who have ability to buid and program digital LED drivers
Gross weight17.76 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Light sources - LED ribbon IPIXEL LED,
*
S008060CA3SA1
36 in TME stock
Net price for quantities from 1 m - 12.17 EURGross price for quantities from 1 m - 12.17 EUR
Net price for quantities from 5 m - 10.80 EURGross price for quantities from 5 m - 10.80 EUR
Net price for quantities from 25 m - 9.34 EURGross price for quantities from 25 m - 9.34 EUR
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 5 m