+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S1035N-BK

RFID pendant; metal,plastic; black; 125kHz; 8BROM


Manufacturer: SYSTEM 7 SECURITY

Manufacturer part number:
S1035N-BK
TME Symbol:
S1035N-BK

Specification

Manufacturer
SYSTEM 7 SECURITY
Type of communications module
RFID pendant
Enclosure material
metal, plastic
Body colour
black
Frequency
125kHz
Memory
8B ROM
Communications modules features
  • compatible with H4100, EM4100, EM4102
  • compatible with UNIQUE
  • laser printed code in 8H10D format
Gross weight13.68 g
Certificates
See other products in this category: RFID modules and readers SYSTEM 7 SECURITY,
*
S1035N-BK
164 in TME stock
Net price for quantities from 1 pcs - 1.66 EURGross price for quantities from 1 pcs - 1.66 EUR
Net price for quantities from 5 pcs - 1.54 EURGross price for quantities from 5 pcs - 1.54 EUR
Net price for quantities from 25 pcs - 1.32 EURGross price for quantities from 25 pcs - 1.32 EUR
Net price for quantities from 100 pcs - 1.14 EURGross price for quantities from 100 pcs - 1.14 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsBag = 100 pcs