+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S106

Wrench-set; Chrom-vanadium steel; 106pcs.

Manufacturer: BAHCO

Manufacturer part number:
S106
TME Symbol:
S106

Specification

Manufacturer
BAHCO
Type of tool
wrench - set
Socket size
HEX 4mm, HEX 4.5mm, HEX 5mm, HEX 6mm, HEX 7mm, HEX 8mm, HEX 9mm, HEX 10mm, HEX 11mm, HEX 12mm, HEX 13mm, HEX 14mm, HEX 15mm, HEX 16mm, HEX 17mm, HEX 18mm, HEX 20mm, HEX 21mm, HEX 23mm, HEX 24mm, HEX 27mm, HEX 32mm, HEX 34mm
Bit size
PH1, PZ1, PH2, PZ2, PH3, PZ3, PH4, TX8, TX10, TX15, TX20, TX25, TX27, TX30, TX40
Material
Chrom-vanadium steel
Quantity in set/package
106pcs.
Conform to the norm
DIN 3120 ISO 1174
Kit contents
  • 1/4" articulated drive
  • 1/4" screwdriver
  • 6-angles sockets 1/2"
  • 6-angles sockets 1/4"
  • box spanners
  • combination spanners
  • extension 1/2" 125mm and 250mm
  • rattle 1/2"
  • rattle 1/4"
  • screwdriver bits
Gross weight9.7311 kg
See other products in this category: Wrenches Sets BAHCO,
*
S106
1 in TME stock
Net price for quantities from 1 pcs - 252.20 EURGross price for quantities from 1 pcs - 252.20 EUR
Net price for quantities from 3 pcs - 243.50 EURGross price for quantities from 3 pcs - 243.50 EUR
Net price for quantities from 5 pcs - 226.11 EURGross price for quantities from 5 pcs - 226.11 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.