+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S10VTA60-5000

Bridge rectifier: three-phase; Urmax: 600V; If: 10A; Ifsm: 170A; THT

Manufacturer: SHINDENGEN

Manufacturer part number:
S10VTA60-5000
TME Symbol:
S10VTA60-5000

Specification

Manufacturer
SHINDENGEN
Type of bridge rectifier
three-phase
Max. off-state voltage
0.6kV
Load current
10A
Max. forward impulse current
170A
Electrical mounting
THT
Version
square
Max. forward voltage
1.05V
Leads
round pin
Case
SVTA
Kind of package
in-tray
Gross weight28.05 g
Certificates
See other products in this category: Three phase diode bridge rectifiers SHINDENGEN,
*
S10VTA60-5000
50 in TME stock
Net price for quantities from 1 pcs - 5.78 EURGross price for quantities from 1 pcs - 5.78 EUR
Net price for quantities from 3 pcs - 5.22 EURGross price for quantities from 3 pcs - 5.22 EUR
Net price for quantities from 10 pcs - 4.61 EURGross price for quantities from 10 pcs - 4.61 EUR
Net price for quantities from 50 pcs - 4.14 EURGross price for quantities from 50 pcs - 4.14 EUR
Net price for quantities from 250 pcs - 3.72 EURGross price for quantities from 250 pcs - 3.72 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 50 pcs