+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S15VB60-4000

Bridge rectifier: single-phase; Urmax: 600V; Ufmax: 1.05V; If: 15A


Manufacturer: SHINDENGEN

Manufacturer part number:
S15VB60-4000
TME Symbol:
S15VB60-4000

Specification

Manufacturer
SHINDENGEN
Type of bridge rectifier
single-phase
Max. off-state voltage
0.6kV
Max. forward voltage
1.05V
Load current
15A
Max. forward impulse current
200A
Version
square
Case
S15VB
Electrical mounting
THT
Leads
connectors FASTON
Kind of package
in-tray
Gross weight15.24 g
Certificates
See other products in this category: Square single phase diode bridge rectif. SHINDENGEN,
*
S15VB60-4000
56 in TME stock
Net price for quantities from 1 pcs - 6.83 USDGross price for quantities from 1 pcs - 6.83 USD
Net price for quantities from 5 pcs - 6.15 USDGross price for quantities from 5 pcs - 6.15 USD
Net price for quantities from 25 pcs - 5.43 USDGross price for quantities from 25 pcs - 5.43 USD
Net price for quantities from 100 pcs - 4.88 USDGross price for quantities from 100 pcs - 4.88 USD
Net price for quantities from 500 pcs - 4.39 USDGross price for quantities from 500 pcs - 4.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 100 pcs