+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S16-4148/TR7

Diode: switching; SMD; 5ns; 1.2V; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
S16-4148/TR7
TME Symbol:
S16-4148/TR7

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
switching
Mounting
SMD
Reverse recovery time
5ns
Max. forward voltage
1.2V
Kind of package
reel, tape
Manufacturer standard package
500pcs.
Gross weight0.19 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD universal diodes MICROCHIP TECHNOLOGY,
*
S16-4148/TR7
0 in TME stock
Net price for quantities from 500 pcs - 2.93 EURGross price for quantities from 500 pcs - 2.93 EUR
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.