+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S20VT80-4000

Bridge rectifier: three-phase; Urmax: 800V; If: 20A; Ifsm: 300A; THT


Manufacturer: SHINDENGEN

Manufacturer part number:
S20VT80-4000
TME Symbol:
S20VT80-4000

Specification

Manufacturer
SHINDENGEN
Type of bridge rectifier
three-phase
Max. off-state voltage
0.8kV
Load current
20A
Max. forward impulse current
0.3kA
Electrical mounting
THT
Version
square
Max. forward voltage
1.05V
Leads
connectors FASTON
Case
SVT
Kind of package
bulk
Gross weight31 g
Certificates
See other products in this category: Three phase diode bridge rectifiers SHINDENGEN,
*
S20VT80-4000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.78 GBPGross price for quantities from 1 pcs - 9.78 GBP
Net price for quantities from 5 pcs - 8.84 GBPGross price for quantities from 5 pcs - 8.84 GBP
Net price for quantities from 25 pcs - 7.81 GBPGross price for quantities from 25 pcs - 7.81 GBP
Net price for quantities from 100 pcs - 7.01 GBPGross price for quantities from 100 pcs - 7.01 GBP
Net price for quantities from 200 pcs - 6.31 GBPGross price for quantities from 200 pcs - 6.31 GBP