+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S2160

Diode: rectifying; 600V; 22A; DO203AA,DO4; 1.2V; Ifsm: 250A; Ir: 10uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
S2160
TME Symbol:
S2160

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Max. off-state voltage
0.6kV
Load current
22A
Case
DO4, DO203AA
Max. forward voltage
1.2V
Max. forward impulse current
250A
Leakage current
10µA
Gross weight5.6 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Stud mounting universal diodes MICROCHIP TECHNOLOGY,
*
S2160
0 in TME stock
Net price for quantities from 100 pcs - 28.99 USDGross price for quantities from 100 pcs - 28.99 USD
No. of pieces (Multiplicity: 1)