+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | NINIGI | |
Type of switch | slide | |
Number of positions | 2 | |
Stable positions number | 2 | |
Contacts configuration | DPDT | |
DC contacts rating @R | 1A / 24V DC | |
Switching method | ON-ON | |
Mounting | screw type | |
Leads | for soldering | |
Body dimensions | 35.2x12.6x7.8mm | |
Knob height | 6mm | |
Operating temperature | -20...60°C |