+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S25VB60-4000

Bridge rectifier: single-phase; Urmax: 600V; Ufmax: 1.05V; If: 25A


Manufacturer: SHINDENGEN

Manufacturer part number:
S25VB60-4000
TME Symbol:
S25VB60-4000

Specification

Manufacturer
SHINDENGEN
Type of bridge rectifier
single-phase
Max. off-state voltage
0.6kV
Max. forward voltage
1.05V
Load current
25A
Max. forward impulse current
0.4kA
Version
square
Case
S25VB
Electrical mounting
THT
Leads
connectors FASTON
Kind of package
bulk
Gross weight21 g
Certificates
See other products in this category: Square single phase diode bridge rectif. SHINDENGEN,
*
S25VB60-4000
0 in TME stock
Net price for quantities from 1 pcs - 11.69 EURGross price for quantities from 1 pcs - 11.69 EUR
Net price for quantities from 5 pcs - 10.49 EURGross price for quantities from 5 pcs - 10.49 EUR
Net price for quantities from 25 pcs - 9.28 EURGross price for quantities from 25 pcs - 9.28 EUR
Net price for quantities from 120 pcs - 8.33 EURGross price for quantities from 120 pcs - 8.33 EUR
Net price for quantities from 300 pcs - 7.51 EURGross price for quantities from 300 pcs - 7.51 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.