+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S2B

Diode: rectifying; SMD; 100V; 2A; SMB; Ufmax: 1.1V; Ifsm: 50A


Manufacturer: DACO Semiconductor

Manufacturer part number:
S2B
TME Symbol:
S2B-DCO

Specification

Manufacturer
DACO Semiconductor
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
2A
Semiconductor structure
single diode
Case
SMB
Max. forward voltage
1.1V
Max. forward impulse current
50A
Kind of package
reel, tape
Gross weight0.101 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD universal diodes DACO Semiconductor,
*
S2B
2680 in TME stock
Net price for quantities from 5 pcs - 0.12 EURGross price for quantities from 5 pcs - 0.12 EUR
Net price for quantities from 25 pcs - 0.04 EURGross price for quantities from 25 pcs - 0.04 EUR
Net price for quantities from 100 pcs - 0.04 EURGross price for quantities from 100 pcs - 0.04 EUR
Net price for quantities from 500 pcs - 0.03 EURGross price for quantities from 500 pcs - 0.03 EUR
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Product available till the stock lasts
Packaging method by the manufacturerReel = 3 000 pcs