+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S2B

Diode: rectifying; SMD; 100V; 2A; 1.5us; SMB; Ufmax: 1.15V; Ifsm: 50A

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
S2B
TME Symbol:
S2B-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
2A
Reverse recovery time
1.5µs
Semiconductor structure
single diode
Case
SMB
Max. forward voltage
1.15V
Max. load current
10A
Max. forward impulse current
50A
Leakage current
5µA
Kind of package
reel, tape
Gross weight0.126 g
Certificates
See other products in this category: SMD universal diodes DIOTEC SEMICONDUCTOR,
*
S2B
5959 in TME stock
Net price for quantities from 1 pcs - 0.17 EURGross price for quantities from 1 pcs - 0.17 EUR
Net price for quantities from 10 pcs - 0.07 EURGross price for quantities from 10 pcs - 0.07 EUR
Net price for quantities from 100 pcs - 0.05 EURGross price for quantities from 100 pcs - 0.05 EUR
Net price for quantities from 500 pcs - 0.04 EURGross price for quantities from 500 pcs - 0.04 EUR
Net price for quantities from 1000 pcs - 0.04 EURGross price for quantities from 1000 pcs - 0.04 EUR
Net price for quantities from 3000 pcs - 0.03 EURGross price for quantities from 3000 pcs - 0.03 EUR
Net price for quantities from 6000 pcs - 0.03 EURGross price for quantities from 6000 pcs - 0.03 EUR
Net price for quantities from 9000 pcs - 0.03 EURGross price for quantities from 9000 pcs - 0.03 EUR
Net price for quantities from 24000 pcs - 0.02 EURGross price for quantities from 24000 pcs - 0.02 EUR
Net price for quantities from 30000 pcs - 0.02 EURGross price for quantities from 30000 pcs - 0.02 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs