+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S2D-E3/52T

Diode: rectifying; SMD; 200V; 1.5A; 2us; DO214AA,SMB; Ufmax: 1.15V


Manufacturer: VISHAY

Manufacturer part number:
S2D-E3/52T
TME Symbol:
S2D-E3/52T

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
1.5A
Reverse recovery time
2µs
Semiconductor structure
single diode
Features of semiconductor devices
glass passivated
Case
DO214AA, SMB
Max. forward voltage
1.15V
Max. forward impulse current
50A
Kind of package
7 inch reel
Manufacturer standard package
750pcs.
Gross weight0.15 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes VISHAY,
*
S2D-E3/52T
1758 in TME stock
Net price for quantities from 1 pcs - 0.19 EURGross price for quantities from 1 pcs - 0.19 EUR
Net price for quantities from 5 pcs - 0.15 EURGross price for quantities from 5 pcs - 0.15 EUR
Net price for quantities from 10 pcs - 0.13 EURGross price for quantities from 10 pcs - 0.13 EUR
Net price for quantities from 100 pcs - 0.09 EURGross price for quantities from 100 pcs - 0.09 EUR
Net price for quantities from 500 pcs - 0.08 EURGross price for quantities from 500 pcs - 0.08 EUR
Net price for quantities from 750 pcs - 0.07 EURGross price for quantities from 750 pcs - 0.07 EUR
Net price for quantities from 1500 pcs - 0.07 EURGross price for quantities from 1500 pcs - 0.07 EUR
Net price for quantities from 2250 pcs - 0.06 EURGross price for quantities from 2250 pcs - 0.06 EUR
Net price for quantities from 3750 pcs - 0.06 EURGross price for quantities from 3750 pcs - 0.06 EUR
Net price for quantities from 4500 pcs - 0.06 EURGross price for quantities from 4500 pcs - 0.06 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 750 pcs