+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2CDS381103R0607

Circuit breaker; 240VAC; Inom: 63A; Poles: 1+N; Charact: K; 15kA


Manufacturer: ABB

Manufacturer part number:
2CDS381103R0607
TME Symbol:
S301P-K63NA

Specification

Manufacturer
ABB
Type of protection
circuit breaker
Rated voltage
240V AC
Current rating
63A
Number of poles
1+N
Mounting
for DIN rail mounting
Characteristics
K
Short circuit breaking capacity
15kA
IP rating
IP20
Cross section of connecting wires
0.75...35mm2
Manufacturer series
S300P
Electrical life
20000 cycles
Conform to the norm
CSA 22.2 No. 235 IEC EN 60947-2 UL 1077
Trade name
MCB
Operating temperature
-40...70°C
Dimensions
Gross weight248 g
Certificates
EAN code4016779079181
See other products in this category: Circuit Breakers ABB,
See other products from this series.:
*
2CDS381103R0607
0 in TME stock
Net price for quantities from 1 pcs - 121.75 EURGross price for quantities from 1 pcs - 121.75 EUR
Net price for quantities from 10 pcs - 113.63 EURGross price for quantities from 10 pcs - 113.63 EUR
Net price for quantities from 20 pcs - 105.51 EURGross price for quantities from 20 pcs - 105.51 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.