+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

S303BNR-BE

RFID pendant; laser printed code in 8H10D format; plastic; blue


Manufacturer: SYSTEM 7 SECURITY

Manufacturer part number:
S303BNR-BE
TME Symbol:
S303BNR-BE

Specification

Manufacturer
SYSTEM 7 SECURITY
Type of communications module
RFID pendant
Communications modules features
laser printed code in 8H10D format
Enclosure material
plastic
Body colour
blue
Frequency
13.56MHz
ISO standard
ISO 14443A
Memory
4B ROM 1kb FLASH
Gross weight3.86 g
Certificates
See other products in this category: RFID modules and readers SYSTEM 7 SECURITY,
*
S303BNR-BE
2866 in TME stock
Net price for quantities from 1 pcs - 0.68 USDGross price for quantities from 1 pcs - 0.68 USD
Net price for quantities from 5 pcs - 0.54 USDGross price for quantities from 5 pcs - 0.54 USD
Net price for quantities from 25 pcs - 0.44 USDGross price for quantities from 25 pcs - 0.44 USD
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.34 USD
Net price for quantities from 500 pcs - 0.26 USDGross price for quantities from 500 pcs - 0.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs