+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S3ABF

Diode: rectifying; SMD; 50V; 3A; SMB flat; Ufmax: 1.1V; Ifsm: 100A


Manufacturer: DC COMPONENTS

Manufacturer part number:
S3ABF
TME Symbol:
S3ABF-DC

Specification

Manufacturer
DC COMPONENTS
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
50V
Load current
3A
Semiconductor structure
single diode
Features of semiconductor devices
glass passivated
Case
SMB flat
Max. forward voltage
1.1V
Max. forward impulse current
100A
Leakage current
0.2mA
Kind of package
reel, tape
Gross weight0.083 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD universal diodes DC COMPONENTS,
*
S3ABF
4741 in TME stock
Net price for quantities from 15 pcs - 0.05 GBPGross price for quantities from 15 pcs - 0.05 GBP
Net price for quantities from 50 pcs - 0.03 GBPGross price for quantities from 50 pcs - 0.03 GBP
Net price for quantities from 250 pcs - 0.03 GBPGross price for quantities from 250 pcs - 0.03 GBP
Net price for quantities from 1000 pcs - 0.02 GBPGross price for quantities from 1000 pcs - 0.02 GBP
Net price for quantities from 5000 pcs - 0.02 GBPGross price for quantities from 5000 pcs - 0.02 GBP
No. of pieces (Multiplicity: 5)
Minimum order quantity: 15.
Multiplicity: 5.
Packaging method by the manufacturerReel = 5 000 pcs