+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S3AF

Diode: rectifying; SMD; 50V; 3A; SMA flat; Ufmax: 1.1V; Ifsm: 100A

Manufacturer: DC COMPONENTS

Manufacturer part number:
S3AF
TME Symbol:
S3AF-DC

Specification

Manufacturer
DC COMPONENTS
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
50V
Load current
3A
Semiconductor structure
single diode
Features of semiconductor devices
glass passivated
Case
SMA flat
Max. forward voltage
1.1V
Max. forward impulse current
100A
Leakage current
0.25mA
Kind of package
reel, tape
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD universal diodes DC COMPONENTS,
*
S3AF
0 in TME stock
Net price for quantities from 20 pcs - 0.03 GBPGross price for quantities from 20 pcs - 0.03 GBP
Net price for quantities from 100 pcs - 0.02 GBPGross price for quantities from 100 pcs - 0.02 GBP
Net price for quantities from 500 pcs - 0.02 GBPGross price for quantities from 500 pcs - 0.02 GBP
Net price for quantities from 3000 pcs - 0.02 GBPGross price for quantities from 3000 pcs - 0.02 GBP
Net price for quantities from 12000 pcs - 0.02 GBPGross price for quantities from 12000 pcs - 0.02 GBP
No. of pieces (Multiplicity: 5)
Minimum order quantity: 20.
Multiplicity: 5.