+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S3KF

Diode: rectifying; SMD; 800V; 3A; SMA flat; Ufmax: 1.1V; Ifsm: 100A


Manufacturer: DC COMPONENTS

Manufacturer part number:
S3KF
TME Symbol:
S3KF-DC

Specification

Manufacturer
DC COMPONENTS
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.8kV
Load current
3A
Semiconductor structure
single diode
Features of semiconductor devices
glass passivated
Case
SMA flat
Max. forward voltage
1.1V
Max. forward impulse current
100A
Leakage current
0.25mA
Kind of package
reel, tape
Gross weight0.041 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD universal diodes DC COMPONENTS,
*
S3KF
1285 in TME stock
Net price for quantities from 20 pcs - 0.04 EURGross price for quantities from 20 pcs - 0.04 EUR
Net price for quantities from 100 pcs - 0.03 EURGross price for quantities from 100 pcs - 0.03 EUR
Net price for quantities from 500 pcs - 0.03 EURGross price for quantities from 500 pcs - 0.03 EUR
Net price for quantities from 3000 pcs - 0.02 EURGross price for quantities from 3000 pcs - 0.02 EUR
Net price for quantities from 12000 pcs - 0.02 EURGross price for quantities from 12000 pcs - 0.02 EUR
No. of pieces (Multiplicity: 5)
Minimum order quantity: 20.
Multiplicity: 5.
Packaging method by the manufacturerReel = 3 000 pcs