+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S3PDB5016

Bridge rectifier: three-phase; Urmax: 1.6kV; If: 50A; Ifsm: 500A


Manufacturer: SIRECTIFIER

Manufacturer part number:
S3PDB5016
TME Symbol:
S3PDB5016-SIR

Specification

Manufacturer
SIRECTIFIER
Type of bridge rectifier
three-phase
Max. off-state voltage
1.6kV
Load current
50A
Max. forward impulse current
0.5kA
Electrical mounting
THT
Version
square
Max. forward voltage
1.2V
Leads
connectors FASTON
Leads dimensions
6.3x0.8mm
Gross weight16.44 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Three phase diode bridge rectifiers SIRECTIFIER,
*
S3PDB5016
15 in TME stock
Net price for quantities from 1 pcs - 4.45 EURGross price for quantities from 1 pcs - 4.45 EUR
Net price for quantities from 3 pcs - 4.00 EURGross price for quantities from 3 pcs - 4.00 EUR
Net price for quantities from 10 pcs - 3.53 EURGross price for quantities from 10 pcs - 3.53 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.