+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S4MF03107SPZQQ1R

IC: ARM microcontroller; LQFP100; SPI; 320kBFLASH; Features: PoR


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
S4MF03107SPZQQ1R
TME Symbol:
S4MF03107SPZQQ1R

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
ARM microcontroller
Case
LQFP100
Number of 16bit timers
2
Mounting
SMD
Operating temperature
-40...125°C
Interface
SPI
Memory
320kB FLASH
Integrated circuit features
PoR
Supply voltage
  • 1.4...1.7V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
S4MF03107SPZQQ1R
0 in TME stock
Net price for quantities from 1000 pcs - 6.59 EURGross price for quantities from 1000 pcs - 6.59 EUR
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.