+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | ARM microcontroller | |
Case | LQFP100 | |
Number of 16bit timers | 2 | |
Mounting | SMD | |
Operating temperature | -40...125°C | |
Interface | SPI | |
Memory | 448kB FLASH | |
Integrated circuit features | watchdog | |
Family | ARM |