+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S4MF06607BSPZQQ1

IC: ARM microcontroller; 80MHz; LQFP100; CAN,SPI,UART; ARM

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
S4MF06607BSPZQQ1
TME Symbol:
S4MF06607BSPZQQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
ARM microcontroller
Clock frequency
80MHz
Case
LQFP100
Number of 16bit timers
2
Mounting
SMD
Operating temperature
-40...125°C
Memory
64kB RAM 640kB FLASH
Integrated circuit features
PoR
Family
ARM
Interface
  • CAN
  • SPI
  • UART
Supply voltage
  • 1.4...3.6V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
S4MF06607BSPZQQ1
0 in TME stock
Net price for quantities from 1 pcs - 10.54 GBPGross price for quantities from 1 pcs - 10.54 GBP
Net price for quantities from 5 pcs - 10.18 GBPGross price for quantities from 5 pcs - 10.18 GBP
Net price for quantities from 25 pcs - 9.45 GBPGross price for quantities from 25 pcs - 9.45 GBP
Net price for quantities from 90 pcs - 9.08 GBPGross price for quantities from 90 pcs - 9.08 GBP
No. of pieces (Multiplicity: 1)