+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S4VB60-5000

Bridge rectifier: single-phase; Urmax: 600V; Ufmax: 1.05V; If: 4A

Manufacturer: SHINDENGEN

Manufacturer part number:
S4VB60-5000
TME Symbol:
S4VB60-5000

Specification

Manufacturer
SHINDENGEN
Type of bridge rectifier
single-phase
Max. off-state voltage
0.6kV
Max. forward voltage
1.05V
Load current
4A
Max. forward impulse current
80A
Version
square
Case
S4VB
Electrical mounting
THT
Leads
Ø1,4±0,1mm
Kind of package
in-tray
Gross weight5.2 g
Certificates
See other products in this category: Square single phase diode bridge rectif. SHINDENGEN,
*
S4VB60-5000
0 in TME stock
Net price for quantities from 1 pcs - 1.85 USDGross price for quantities from 1 pcs - 1.85 USD
Net price for quantities from 10 pcs - 1.47 USDGross price for quantities from 10 pcs - 1.47 USD
Net price for quantities from 100 pcs - 1.27 USDGross price for quantities from 100 pcs - 1.27 USD
Net price for quantities from 500 pcs - 1.14 USDGross price for quantities from 500 pcs - 1.14 USD
Net price for quantities from 1000 pcs - 1.08 USDGross price for quantities from 1000 pcs - 1.08 USD
Net price for quantities from 2500 pcs - 1.01 USDGross price for quantities from 2500 pcs - 1.01 USD
No. of pieces (Multiplicity: 1)