+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S60DS061

Tip; knife; 4.5mm; 325÷358°C; SSC-673A


Manufacturer: THERMALTRONICS

Manufacturer part number:
S60DS061
TME Symbol:
S60DS061

Specification

Manufacturer
THERMALTRONICS
Type of tip
with heating element
Tip shape
knife
Tip dimensions
4.5mm
Tip temperature
325...358°C
Related items
SHP-SM, TMT-2000S-SM
Engineering PN
SSC-673A
Applications of soldering equipment
  • for soldering iron
  • for soldering station
Gross weight14.41 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering tips THERMALTRONICS,
*
S60DS061
0 in TME stock
Net price for quantities from 1 pcs - 22.05 EURGross price for quantities from 1 pcs - 22.05 EUR
Net price for quantities from 3 pcs - 21.22 EURGross price for quantities from 3 pcs - 21.22 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.