+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S75CH016

Tip; chisel; 1.78mm; 350÷398°C; SSC-772A


Manufacturer: THERMALTRONICS

Manufacturer part number:
S75CH016
TME Symbol:
S75CH016

Specification

Manufacturer
THERMALTRONICS
Type of tip
with heating element
Tip shape
chisel
Tip dimensions
1.78mm
Tip temperature
350...398°C
Related items
SHP-SM, TMT-2000S-SM
Engineering PN
SSC-772A
Applications of soldering equipment
  • for soldering iron
  • for soldering station
Dimensions
Gross weight13.67 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering tips THERMALTRONICS,
*
S75CH016
0 in TME stock
Net price for quantities from 1 pcs - 14.48 EURGross price for quantities from 1 pcs - 14.48 EUR
Net price for quantities from 3 pcs - 13.53 EURGross price for quantities from 3 pcs - 13.53 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs