+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S75MF003

Tip; conical; 0.25mm; 350÷398°C; SSC-790A


Manufacturer: THERMALTRONICS

Manufacturer part number:
S75MF003
TME Symbol:
S75MF003

Specification

Manufacturer
THERMALTRONICS
Type of tip
with heating element
Tip shape
conical
Tip dimensions
0.25mm
Tip temperature
350...398°C
Related items
SHP-SM, TMT-2000S-SM
Engineering PN
SSC-790A
Applications of soldering equipment
  • for soldering iron
  • for soldering station
Dimensions
Gross weight14 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering tips THERMALTRONICS,
*
S75MF003
0 in TME stock
Net price for quantities from 1 pcs - 16.71 USDGross price for quantities from 1 pcs - 16.71 USD
Net price for quantities from 3 pcs - 15.50 USDGross price for quantities from 3 pcs - 15.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.