+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S8020L

Thyristor: standard; 800V; Ifmax: 20A; 12.8A; Igt: 30mA; TO220ABIns

Manufacturer: LITTELFUSE

Manufacturer part number:
S8020L
TME Symbol:
S8020L

Specification

Manufacturer
LITTELFUSE
Type of thyristor
standard
Max. off-state voltage
0.8kV
Max. load current
20A
Load current
12.8A
Gate current
30mA
Case
TO220ABIns
Mounting
THT
Features of semiconductor devices
glass passivated
Kind of package
tube
Gross weight2.175 g
Certificates
See other products in this category: SMD/THT thyristors LITTELFUSE
*
S8020L
Product withdrawn from the offer
Use the specification table below to search for similar products