+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S80DS045

Tip; knife; 4.5mm; 420÷475°C; SSC-861A

Manufacturer: THERMALTRONICS

Manufacturer part number:
S80DS045
TME Symbol:
S80DS045

Specification

Manufacturer
THERMALTRONICS
Type of tip
with heating element
Tip shape
knife
Tip dimensions
4.5mm
Tip temperature
420...475°C
Related items
SHP-SM, TMT-2000S-SM
Engineering PN
SSC-861A
Applications of soldering equipment
  • for soldering iron
  • for soldering station
Gross weight14.76 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering tips THERMALTRONICS,
*
S80DS045
0 in TME stock
Net price for quantities from 1 pcs - 27.04 USDGross price for quantities from 1 pcs - 27.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.