+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

001061

Wrench: adjustable; Jaw capacity: 49mm; Overall len: 405mm

Manufacturer: IRIMO

Manufacturer part number:
001061
TME Symbol:
SA.001061

Specification

Manufacturer
IRIMO
Type of wrench
adjustable
Jaw capacity
49mm
Overall length
405mm
Conform to the norm
ASME B107.8 - 2003 BS 6333 DIN 3117 ISO 6787
Gross weight1.33 kg
EAN code8414909006421
See other products in this category: Adjustable Wrenches IRIMO,
*
001061
0 in TME stock
Net price for quantities from 1 pcs - 89.48 USDGross price for quantities from 1 pcs - 89.48 USD
Net price for quantities from 3 pcs - 80.58 USDGross price for quantities from 3 pcs - 80.58 USD
Net price for quantities from 5 pcs - 75.02 USDGross price for quantities from 5 pcs - 75.02 USD
No. of pieces (Multiplicity: 1)