+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

045021

Wrench: hex key; HEX 2.5mm; Overall len: 59mm; steel

Manufacturer: IRIMO

Manufacturer part number:
045021
TME Symbol:
SA.045021

Specification

Manufacturer
IRIMO
Type of wrench
hex key
Spanner size
HEX 2.5mm
Overall length
59mm
Material
steel
Conform to the norm
DIN ISO 2936
Key features
  • blackened keys
  • key finishing: oxidizing
Gross weight2.97 g
EAN code8414909013986
See other products in this category: Hex and Torx keys IRIMO,
*
045021
54 in TME stock
Net price for quantities from 1 pcs - 0.45 USDGross price for quantities from 1 pcs - 0.45 USD
Net price for quantities from 3 pcs - 0.43 USDGross price for quantities from 3 pcs - 0.43 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerBag = 10 pcs