+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

070421

Wrench: torque; 360mm; 10÷60Nm; Holder: square; 3/8"

Manufacturer: IRIMO

Manufacturer part number:
070421
TME Symbol:
SA.070421

Specification

Manufacturer
IRIMO
Type of wrench
torque
Overall length
360mm
Torque
10...60Nm
Kind of holder
square
Holder socket size - inch
3/8"
Conform to the norm
ISO 6789:2003
Key features
rattles equipped with 45 steps
Gross weight1.1629 kg
EAN code8414909192100
See other products in this category: Torque Wrenches IRIMO,
*
070421
1 in TME stock
Net price for quantities from 1 pcs - 121.07 USDGross price for quantities from 1 pcs - 121.07 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts