+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

070431

Wrench: torque; 420mm; 25÷125Nm; Holder: square; 1/2"


Manufacturer: IRIMO

Manufacturer part number:
070431
TME Symbol:
SA.070431

Specification

Manufacturer
IRIMO
Type of wrench
torque
Overall length
420mm
Torque
25...125Nm
Kind of holder
square
Holder socket size - inch
1/2"
Conform to the norm
ISO 6789:2003
Key features
rattles equipped with 45 steps
Gross weight1.2964 kg
EAN code8414909192117
See other products in this category: Torque Wrenches IRIMO,
*
070431
1 in TME stock
Net price for quantities from 1 pcs - 166.63 USDGross price for quantities from 1 pcs - 166.63 USD
Net price for quantities from 3 pcs - 154.72 USDGross price for quantities from 3 pcs - 154.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.