+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

112-16-1

Socket: 6-angles; socket spanner; HEX 16mm; 3/8"


Manufacturer: IRIMO

Manufacturer part number:
112-16-1
TME Symbol:
SA.112-16-1

Specification

Manufacturer
IRIMO
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 16mm
Holder socket size - inch
3/8"
Socket length
28mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3120 DIN 3124
Gross weight40 g
EAN code8414909209273
See other products in this category: Socket Wrenches IRIMO,
*
112-16-1
0 in TME stock
Net price for quantities from 1 pcs - 3.19 EURGross price for quantities from 1 pcs - 3.19 EUR
Net price for quantities from 3 pcs - 2.86 EURGross price for quantities from 3 pcs - 2.86 EUR
Net price for quantities from 5 pcs - 2.66 EURGross price for quantities from 5 pcs - 2.66 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.