+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

115-22-1

Extension; 3/8"; 150mm


Manufacturer: IRIMO

Manufacturer part number:
115-22-1
TME Symbol:
SA.115-22-1

Specification

Manufacturer
IRIMO
Type of socket accessories
extension
Holder socket size - inch
3/8"
Length
0.15m
Gross weight143 g
EAN code8414909209471
See other products in this category: Socket Wrenches IRIMO,
*
115-22-1
0 in TME stock
Net price for quantities from 1 pcs - 7.63 USDGross price for quantities from 1 pcs - 7.63 USD
Net price for quantities from 3 pcs - 6.88 USDGross price for quantities from 3 pcs - 6.88 USD
Net price for quantities from 5 pcs - 6.40 USDGross price for quantities from 5 pcs - 6.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.