+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1150D

Calliper; Range: 0÷150mm,0÷6"; bag; with digital readouts


Manufacturer: BAHCO

Manufacturer part number:
1150D
TME Symbol:
SA.1150D

Specification

Manufacturer
BAHCO
Type of tool
calliper
Measuring range
0...6", 0...150mm
Material
stainless steel
Measurement accuracy
±0,03mm, ±0,001"
Kind of package
bag
Version
with digital readouts
Measurement
depth, external dimensions, internal dimensions
Power supply
  • battery LR44 1,5V x1
Measurement tool features
  • a measuring method is free from reading error
  • metric and imperial analogue readout
  • position locking by knurled knob
  • precise movement
  • readout on LCD display in metric or imperial units
  • reset function
Gross weight345.42 g
EAN code7311518276614

WATCH VIDEO

See other products in this category: Measuring Tools BAHCO,
*
1150D
4 in TME stock
Net price for quantities from 1 pcs - 99.01 USDGross price for quantities from 1 pcs - 99.01 USD
Net price for quantities from 3 pcs - 92.18 USDGross price for quantities from 3 pcs - 92.18 USD
Net price for quantities from 5 pcs - 88.77 USDGross price for quantities from 5 pcs - 88.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs