+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

124A-18-1

Socket: 12-angles; inch,socket spanner; 9/16"; 1/2"; 78mm; long


Manufacturer: IRIMO

Manufacturer part number:
124A-18-1
TME Symbol:
SA.124A-18-1

Specification

Manufacturer
IRIMO
Type of socket
12-angles
Kind of wrench
inch, socket spanner
Socket size - inch
9/16"
Holder socket size - inch
1/2"
Socket length
78mm
Material
Chrom-vanadium steel
Plating material
chromium
Version
long
Conform to the norm
DIN 3120 DIN 3124
Gross weight120 g
EAN code8414909238976
See other products in this category: Socket Wrenches IRIMO,
*
124A-18-1
0 in TME stock
Net price for quantities from 1 pcs - 9.81 EURGross price for quantities from 1 pcs - 9.81 EUR
Net price for quantities from 3 pcs - 8.83 EURGross price for quantities from 3 pcs - 8.83 EUR
Net price for quantities from 5 pcs - 8.23 EURGross price for quantities from 5 pcs - 8.23 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.