+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

131-33-1

Socket: 6-angles; socket spanner; HEX 33mm; 3/4"


Manufacturer: IRIMO

Manufacturer part number:
131-33-1
TME Symbol:
SA.131-33-1

Specification

Manufacturer
IRIMO
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 33mm
Holder socket size - inch
3/4"
Socket length
55mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3120 DIN 3124
Gross weight330 g
EAN code8414909214802
See other products in this category: Socket Wrenches IRIMO,
*
131-33-1
0 in TME stock
Net price for quantities from 1 pcs - 13.42 USDGross price for quantities from 1 pcs - 13.42 USD
Net price for quantities from 3 pcs - 12.08 USDGross price for quantities from 3 pcs - 12.08 USD
Net price for quantities from 5 pcs - 11.25 USDGross price for quantities from 5 pcs - 11.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.