+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

131B-38-2

Socket: 12-angles; socket spanner; 38mm; 3/4"; Plating: chromium

Manufacturer: IRIMO

Manufacturer part number:
131B-38-2
TME Symbol:
SA.131B-38-2

Specification

Manufacturer
IRIMO
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
38mm
Holder socket size - inch
3/4"
Socket length
57mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3120 DIN 3124
Gross weight455 g
EAN code8414909223545
See other products in this category: Socket Wrenches IRIMO,
*
131B-38-2
0 in TME stock
Net price for quantities from 1 pcs - 11.20 EURGross price for quantities from 1 pcs - 11.20 EUR
Net price for quantities from 3 pcs - 10.08 EURGross price for quantities from 3 pcs - 10.08 EUR
Net price for quantities from 5 pcs - 9.39 EURGross price for quantities from 5 pcs - 9.39 EUR
No. of pieces (Multiplicity: 1)