+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

143

Wrench: adjustable; Overall len: 557mm


Manufacturer: BAHCO

Manufacturer part number:
143
TME Symbol:
SA.143

Specification

Manufacturer
BAHCO
Type of wrench
adjustable
Overall length
557mm
Gross weight2.615 kg
EAN code7314150008872
See other products in this category: Adjustable Wrenches BAHCO,
*
143
0 in TME stock
Net price for quantities from 1 pcs - 88.11 EURGross price for quantities from 1 pcs - 88.11 EUR
Net price for quantities from 3 pcs - 81.47 EURGross price for quantities from 3 pcs - 81.47 EUR
Net price for quantities from 5 pcs - 78.45 EURGross price for quantities from 5 pcs - 78.45 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.