+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

144

Wrench: adjustable; Overall len: 722mm


Manufacturer: BAHCO

Manufacturer part number:
144
TME Symbol:
SA.144

Specification

Manufacturer
BAHCO
Type of wrench
adjustable
Overall length
722mm
Gross weight5.365 kg
EAN code7314150008902
See other products in this category: Adjustable Wrenches BAHCO,
*
144
0 in TME stock
Net price for quantities from 1 pcs - 132.87 EURGross price for quantities from 1 pcs - 132.87 EUR
Net price for quantities from 3 pcs - 122.86 EURGross price for quantities from 3 pcs - 122.86 EUR
Net price for quantities from 5 pcs - 118.31 EURGross price for quantities from 5 pcs - 118.31 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.